JUXING MBR1060DS
| Manufacturer |
JUXING
Asian Brands |
| Mfr. Part # | MBR1060DS |
| LCSC Part # | C42924198 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V TO-252 |
| Description | 150A 60V 700mV@10A 10A TO-252 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | JUXING | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0566 $ 0.0538 | $ 0.27 |
50+ | $ 0.0553 $ 0.0526 | $ 2.63 |
150+ | $ 0.0544 $ 0.0517 | $ 7.76 |
500+ | $ 0.0535 $ 0.0509 | $ 25.45 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$