JUXING MBR3080DS
| Manufacturer | JUXINGAsian Brands |
| MPN | MBR3080DS |
| LCSC Part # | C42924196 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 80V TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JUXING | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 780mV@30A | |
| Reverse Leakage Current (Ir) | 50uA@80V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 280A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-profile package
- Low power dissipation, high efficiency
- Easy pick-and-place
- High forward surge capability
- High-temperature soldering capability: 260℃ / 10 seconds at terminals
- RoHS compliant per EU Directive 2011/65/EU, lead-free
- TO-252 (D-PAK) package
In-Stock: 2,975
2,975 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1587$ 0.1508 | $ 0.75 |
| 50+ | $ 0.124$ 0.1178 | $ 5.89 |
| 150+ | $ 0.1091$ 0.1037 | $ 15.56 |
| 500+ | $ 0.0905$ 0.0860 | $ 43.00 |
| 3,000+ | $ 0.0822$ 0.0781 | $ 234.30 |
| 6,000+ | $ 0.0773$ 0.0735 | $ 441.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JUXING | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 780mV@30A | |
| Reverse Leakage Current (Ir) | 50uA@80V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 280A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-profile package
- Low power dissipation, high efficiency
- Easy pick-and-place
- High forward surge capability
- High-temperature soldering capability: 260℃ / 10 seconds at terminals
- RoHS compliant per EU Directive 2011/65/EU, lead-free
- TO-252 (D-PAK) package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

