JUXING S5M
| Manufacturer | JUXINGAsian Brands |
| MPN | S5M |
| LCSC Part # | C42924192 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 5A SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JUXING | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile package
- Suitable for automated placement
- Glass passivated chip junction
- Fast switching for high efficiency
- High forward surge capability
- High temperature soldering: 260℃/10 seconds at terminals
- Components compliant with RoHS 2002/95/1 and WEEE 2002/96/EC directives
- Package type: SMB (DO-214AA)
- Case: JEDEC DO-214AA molded plastic body over glass passivated chip
- Terminals: Tin plated, solderable per J-STD-002B and JESD22-B102D
- Polarity: Cathode indicated by laser band
- Maximum ratings and electrical characteristics measured at 25℃ ambient temperature unless otherwise specified
- Single phase, half wave, 60 Hz, resistive or inductive load
- For capacitive load, derate current by 20%
- Measured at 1 MHz with 4 V D.C. reverse voltage applied
- Mounted on 2.0" × 2.0" (5 × 5 cm) copper pad area on PCB
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0267$ 0.0254 | $ 0.51 |
| 200+ | $ 0.0206$ 0.0196 | $ 3.92 |
| 600+ | $ 0.0173$ 0.0165 | $ 9.90 |
| 3,000+ | $ 0.0153$ 0.0146 | $ 43.80 |
| 9,000+ | $ 0.0135$ 0.0129 | $ 116.10 |
| 21,000+ | $ 0.0126$ 0.0120 | $ 252.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JUXING | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile package
- Suitable for automated placement
- Glass passivated chip junction
- Fast switching for high efficiency
- High forward surge capability
- High temperature soldering: 260℃/10 seconds at terminals
- Components compliant with RoHS 2002/95/1 and WEEE 2002/96/EC directives
- Package type: SMB (DO-214AA)
- Case: JEDEC DO-214AA molded plastic body over glass passivated chip
- Terminals: Tin plated, solderable per J-STD-002B and JESD22-B102D
- Polarity: Cathode indicated by laser band
- Maximum ratings and electrical characteristics measured at 25℃ ambient temperature unless otherwise specified
- Single phase, half wave, 60 Hz, resistive or inductive load
- For capacitive load, derate current by 20%
- Measured at 1 MHz with 4 V D.C. reverse voltage applied
- Mounted on 2.0" × 2.0" (5 × 5 cm) copper pad area on PCB
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

