YIYUAN 34YDA05HG2
| Manufacturer |
YIYUAN
Asian Brands |
| Mfr. Part # | 34YDA05HG2 |
| LCSC Part # | C42924162 |
| Package | Through Hole |
| Customer # | |
| Description | 5 24V 25mA 1,000 cycles -25℃~+70℃ Through Hole DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | YIYUAN | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 8 |
| Multiple | 8 |
| Standard Packaging | 32 |
| Sales Unit | Piece |
In-Stock:
160 
160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
8+ | $ 0.1132 | $ 0.91 |
80+ | $ 0.1105 | $ 8.84 |
224+ | $ 0.1088 | $ 24.37 |
640+ | $ 0.107 | $ 68.48 |
Standard Packaging 32/Full
Tube | ||
Better price for more quantity?
$