YIYUAN YTSK12-BA1-5N
| Manufacturer | YIYUANAsian Brands |
| MPN | YTSK12-BA1-5N |
| LCSC Part # | C42924157 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 500,000 cycles Without SPST-NO Through Hole Round Button 5N Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | YIYUAN | |
| Packaging | Through Hole | |
| Life | 500,000 cycles | |
| With Lamp | Without | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole | |
| Actuator Style | Round Button | |
| electric current | 100mA;10mA | |
| Operating Force | 5N | |
| Voltage Rating | 30V;2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 193
193 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3345$ 3.1678 | $ 3.17 |
| 10+ | $ 2.8638$ 2.7207 | $ 27.21 |
| 30+ | $ 2.5687$ 2.4403 | $ 73.21 |
| 200+ | $ 2.2656$ 2.1524 | $ 430.48 |
| 400+ | $ 2.1284$ 2.0220 | $ 808.80 |
| 1,000+ | $ 2.0693$ 1.9659 | $ 1965.90 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



