LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS MA251220FR020FZ product image
  • MA251220FR020FZ thumbnail 1
  • MA251220FR020FZ thumbnail 2
  • MA251220FR020FZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS MA251220FR020FZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
MA251220FR020FZ
LCSC Part #
C429074
Packaging
2512
Customer #
Key Attributes
RES 20mΩ ±1% 2W 2512
Datasheetpdf iconEVER OHMS MA251220FR020FZ
In-Stock: 370
370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1295$ 0.65
50+$ 0.1044$ 5.22
150+$ 0.0919$ 13.79
500+$ 0.0825$ 41.25
2,500+$ 0.0651$ 162.75
4,000+$ 0.0614$ 245.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging2512
Power(Watts)2W
Resistance20mΩ
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece