LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS MA120610FR004MZ product image
  • MA120610FR004MZ thumbnail 1
  • MA120610FR004MZ thumbnail 2
  • Pinout
  • Footprint
Images for reference only

EVER OHMS MA120610FR004MZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
MA120610FR004MZ
LCSC Part #
C429000
Packaging
1206
Customer #
Key Attributes
RES 4mΩ ±1% 1W 1206
Datasheetpdf iconEVER OHMS MA120610FR004MZ
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0887$ 0.44
50+$ 0.0713$ 3.57
150+$ 0.0626$ 9.39
500+$ 0.056$ 28.00
2,500+$ 0.0508$ 127.00
5,000+$ 0.0482$ 241.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1206
Power(Watts)1W
Resistance4mΩ
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece