LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipanalog CA-IS3722HS product image
  • CA-IS3722HS thumbnail 1
  • CA-IS3722HS thumbnail 2
  • CA-IS3722HS thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Chipanalog CA-IS3722HSRoHS

Manufacturer
ChipanalogAsian Brands
MPN
CA-IS3722HS
LCSC Part #
C428879
Packaging
SOIC-8
Customer #
Key Attributes
High-speed single/dual-channel digital isolators
Datasheetpdf iconChipanalog CA-IS3722HS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4246$ 0.42
10+$ 0.3366$ 3.37
30+$ 0.2926$ 8.78
100+$ 0.2596$ 25.96
500+$ 0.2332$ 116.60
1,000+$ 0.22$ 220.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerChipanalog
PackagingSOIC-8
FeaturesFail-safe output
CMTI(kV/us)100kV/us
Propagation Delay(tpd)8ns
Number of Forward Channels1
Voltage - Supply2.5V~5.5V;2.5V~5.5V
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3750
Data Rate(Max)150Mbps
Default OutputHigh Level

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The CA-IS371x/2x is a high-performance 1/2 channel digital isolator with precise timing characteristics and low power supply losses. When isolating CMOS digital I/O, the CA-IS371x/2x devices provide high electromagnetic immunity and low radiation. All device versions have Schmitt trigger inputs for high noise immunity. The logic input and output buffers of each isolated channel are isolated by a silicon dioxide (SiO2) insulating gate. The CA-IS3710 device is single-channel, the CA-IS3720 device has two forward dual channels, the CA-IS3721 has one forward and one reverse two channels, and the CA-IS3722 and CA-IS3721 channels are opposite, with one reverse and one forward two channels. All devices have a fail-safe mode option. If the input power or signal is lost, the default output is low for devices with the suffix L and high for devices with the suffix H.

The CA-IS371x/2x devices have high insulation capabilities to help prevent noise and surges on the data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuits. High CMTI capability is expected to ensure the correct transmission of digital signals. The CA-IS371x/2x devices are available in 8-pin SOIC and 16-pin wide-body SOIC packages. All products have an isolation rating of 3.75kVrms, and products in wide-body packages support an insulation withstand voltage of up to 5kVrms.

Features

AI Translation
  • Signal data rate: DC to 150Mbps
  • Wide supply voltage range: 2.5V to 5.5V
  • Wide temperature range: -40°C to 125°C
  • No startup initialization required
  • Default output high and low options
  • Excellent electromagnetic immunity
  • High CMTI: ±100kV/μs (typical)
  • Low power consumption (typical): 1.5mA/channel (at 1Mbps, 5V supply); 6.6mA/channel (at 100Mbps, 5V supply)
  • Precise timing (typical):
    • 8ns propagation delay
    • 1ns pulse width distortion
    • 2ns propagation delay skew
    • 5ns minimum pulse width
  • Isolation voltage up to 5KVRMS
  • Isolation barrier lifetime: >40 years
  • Schmitt trigger input
  • Narrow-body SOIC8 (S), wide-body SOIC8 (G), and wide-body SOIC16-WB (W) packages, RoHS compliant

Applications

AI Translation
  • Industrial automation
  • Motor control
  • Medical electronics
  • Isolated switching power supplies
  • Solar inverters
  • Isolated ADC, DAC