LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse P6SMB8.2CA product image
  • P6SMB8.2CA thumbnail 1
  • P6SMB8.2CA thumbnail 2
  • P6SMB8.2CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse P6SMB8.2CARoHS

Manufacturer
MPN
P6SMB8.2CA
LCSC Part #
C428847
Packaging
DO-214AA
Customer #
Key Attributes
TVS DIODE 7.02VWM 12.1VC DO-214AA
Datasheetpdf iconLittelfuse P6SMB8.2CA
In-Stock: 4,215
4,215 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.198$ 0.99
50+$ 0.1682$ 8.41
150+$ 0.1534$ 23.01
500+$ 0.1422$ 71.10
3,000+$ 0.1333$ 399.90
6,000+$ 0.1288$ 772.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-214AA
Clamping Voltage12.1V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)50.4A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown7.79V
typeTVS
Reverse Leakage Current (Ir)200uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)7.02V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The P6SMB series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical |R less than 1μA when VBR min>12V
  • Optimized surface mount footprint for minimal PCB space impact
  • Low profle package
  • Typical failure mode due to exceeding maximum ratings is a short circuit condition
  • Whisker test conducted based on Table 4a and 4c of JEDEC JESD201A
  • IEC 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
  • EFT protection of data lines in accordance with IEC 61000 - 4 - 4
  • Built - in strain relief
  • Fast response time: typically less than 1.0ps from 0V to VBR min
  • High temperature to refow soldering guaranteed: 260°C/40sec
  • VBR@TJ = VBR@25°C × (1 + αT×(TJ - 25)) (αT:Temperature Coeffcient, typical value is 0.1%)
  • UL Recognized compound meeting fammability classifcation V - 0
  • Meet MSL level1, per J - STD - 020, LF maximun peak of 260°C
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant
  • Pb - free E3 means 2ND level interconnect is Pb - free and the terminal fnish material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)

Applications

AI Translation
  • TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.