VISHAY IRF640STRRPBF
| Manufacturer | |
| MPN | IRF640STRRPBF |
| LCSC Part # | C428750 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 18A TO-263(D2PAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 18A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 3.1W;130W | |
| RDS(on) | 180mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 70nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Third generation power MOSFETs provide the designer with the best combinations of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The D2PAK is a surface mount power package capable of accommodating die size up to HEX-4. It provides the highest power capability and the last lowest possible on-resistance in any existing surface mount package. The D2PAK is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0 W in a typical surface mount application. The through-hole version (SiHF640L) is available for low-profile applications.
Features
- Surface mount
- Low-profile through-hole RoHS
- Available in tape and reel Available
- Dynamic dV/dt rating HALOGEN FREE
- 150 °C operating temperature Available
- Fast switching
- Fully avalanche rated
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8784 | $ 1.88 |
| 10+ | $ 1.6302 | $ 16.30 |
| 30+ | $ 1.494 | $ 44.82 |
| 100+ | $ 1.3399 | $ 133.99 |
| 500+ | $ 1.2718 | $ 635.90 |
| 800+ | $ 1.2409 | $ 992.72 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 18A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 3.1W;130W | |
| RDS(on) | 180mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 70nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Third generation power MOSFETs provide the designer with the best combinations of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The D2PAK is a surface mount power package capable of accommodating die size up to HEX-4. It provides the highest power capability and the last lowest possible on-resistance in any existing surface mount package. The D2PAK is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0 W in a typical surface mount application. The through-hole version (SiHF640L) is available for low-profile applications.
Features
- Surface mount
- Low-profile through-hole RoHS
- Available in tape and reel Available
- Dynamic dV/dt rating HALOGEN FREE
- 150 °C operating temperature Available
- Fast switching
- Fully avalanche rated
C428750 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



