RUILON P6KE250CA
| Manufacturer | RUILONAsian Brands |
| MPN | P6KE250CA |
| LCSC Part # | C42872086 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | 344V 1.75A@10/1000us 600W@10/1000us 263V Bidirectional 214V DO-15 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | DO-15 | |
| Clamping Voltage | 344V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.75A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 263V | |
| Number of Channels | - | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 214V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast response time
- Lead-free matte tin plating
- Low incremental surge resistance
- Halogen-free and RoHS compliant
- Typical reverse leakage current less than 1μA above 12V
- MSL Level 1 compliant per J-STD-020
- Compatible with industry-standard DO-15 package
- Surface mount application for optimized board space
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Guaranteed high-temperature soldering withstand: 260°C/10 seconds
In-Stock: 1,980
1,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1048$ 0.0629 | $ 0.31 |
| 50+ | $ 0.0835$ 0.0501 | $ 2.51 |
| 150+ | $ 0.0728$ 0.0437 | $ 6.56 |
| 500+ | $ 0.0648$ 0.0389 | $ 19.45 |
| 2,000+ | $ 0.0584$ 0.0351 | $ 70.20 |
| 4,000+ | $ 0.0552$ 0.0332 | $ 132.80 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | DO-15 | |
| Clamping Voltage | 344V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.75A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 263V | |
| Number of Channels | - | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 214V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast response time
- Lead-free matte tin plating
- Low incremental surge resistance
- Halogen-free and RoHS compliant
- Typical reverse leakage current less than 1μA above 12V
- MSL Level 1 compliant per J-STD-020
- Compatible with industry-standard DO-15 package
- Surface mount application for optimized board space
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Guaranteed high-temperature soldering withstand: 260°C/10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



