VISHAY MMA02040E3001BB100
| Manufacturer | |
| Mfr. Part # | MMA02040E3001BB100 |
| LCSC Part # | C4285934 |
| Package | MELF-0204 |
| Customer # | |
| Key Attributes | RES 3kΩ ±0.1% 250mW 0204 |
| Description | 250mW 3kΩ ±15ppm/℃ Thin Film Resistor ±0.1% MELF-0204 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | MELF-0204 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4752 | $ 0.48 |
10+ | $ 0.4643 | $ 4.64 |
30+ | $ 0.4566 | $ 13.70 |
100+ | $ 0.4488 | $ 44.88 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$