LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nanya Tech NT5CC256M16ER-EK product image
  • NT5CC256M16ER-EK thumbnail 1
  • NT5CC256M16ER-EK thumbnail 2
  • NT5CC256M16ER-EK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nanya Tech NT5CC256M16ER-EKRoHS

Manufacturer
Nanya TechAsian Brands
MPN
NT5CC256M16ER-EK
LCSC Part #
C428584
Packaging
TFBGA-96
Customer #
Key Attributes
Commercial and Industrial DDR3(L) 4Gb SDRAM
Datasheetpdf iconNanya Tech NT5CC256M16ER-EK
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 24.9091$ 249.09
100+$ 21.9974$ 2199.74
300+$ 20.6981$ 6209.43
1,000+$ 19.5634$ 19563.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerNanya Tech
PackagingTFBGA-96
Refresh Current-
Voltage - Supply1.35V
Memory Size4Gbit
Operating temperature0℃~+95℃
Clock Frequency933MHz
FeaturesAuto self-refresh;Auto precharge function;Asynchronous reset function;Data mask function;Write leveling function;Dynamic on-chip termination;ZQ calibration function
Memory FormatDDR3L SDRAM
Current - Supply-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The DDR3(L) SDRAM is a high - speed dynamic random access memory internally configured as an eight - bank DRAM. The DDR3(L) SDRAM uses an 8n prefetch architecture to achieve high speed operation. The 8n prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3(L) SDRAM consists of a single 8n - bit wide, four clock data transfer at the internal DRAM core and eight corresponding n - bit wide, one - half clock cycle data transfers at the I/O pins. Read and write operation to the DDR3(L) SDRAM are burst oriented, start at a selected location, and continue for a burst length of eight or a ‘chopped’ burst of four in a programmed sequence. Operation begins with the registration of an Active command, which is then followed by a Read or Write command. The address bits registered coincident with the Active command are used to select the bank and row to be activated (BA0 - BA2 select the bank; A0 - A15 select the row). The address bit registered coincident with the Read or Write command are used to select the starting column location for the burst operation, determine if the auto precharge command is to be issued (via A10), and select BC4 or BL8 mode ‘on the fly’ (via A12) if enabled in the mode register. Prior to normal operation, the DDR3(L) SDRAM must be powered up and initialized in a predefined manner.

Features

AI Translation
  • 8n Prefetch Architecture - Differential Clock(CK/) and Data Strobe(DQS/) - Double - data rate on DQs, DQS and DM
  • Auto Self Refresh (ASR) by DRAM built - in TS - Auto Refresh and Self Refresh Modes
  • Power Down Mode
  • Configurable DS for system compatibility - Configurable On - Die Termination - ZQ Calibration for DS/ODT impedance accuracy via external ZQ pad (240 ohm ±1%)
  • Write Leveling via MR settings 5 - Read Leveling via MPR
  • Interface and Power Supply - SSTL_15 for DDR3:VDD/VDDQ = 1.5V(±0.075V) - SSTL_1.35² for DDR3L:VDD/VDDQ = 1.35V(-0.067/+0.1V)
  • CAS Latency (6/7/8/9/10/11/13/14)
  • CAS Write Latency (5/6/7/8/9/10)
  • Additive Latency (0/CL - 1/CL - 2)
  • Write Recovery Time (5/6/7/8/10/12/14/16)
  • Burst Type (Sequential/Interleaved)
  • Burst Length (BL8/BC4/BC4 or 8 on the fly)
  • Self Refresh Temperature Range(Normal/Extended)
  • Output Driver Impedance (34/40)
  • On - Die Termination of Rtt_Nom(20/30/40/60/120)
  • On - Die Termination of Rtt_WR(60/120)
  • Precharge Power Down (slow/fast)
  • 2133 Mbps / 14 - 14 - 14
  • 1866 Mbps / 13 - 13 - 13
  • 1600 Mbps / 11 - 11 - 11
  • Lead - free RoHS compliance and Halogen - free
  • Commercial Grade : 0℃ ~ 95℃
  • Quasi Industrial Grade (-T): -40℃ ~ Q5℃
  • Industrial Grade (-I) : -40℃ ~ 95℃