Honeywell HEL-705-U-1-12-00
| Manufacturer | |
| MPN | HEL-705-U-1-12-00 |
| LCSC Part # | C428570 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thin Film Platinum RTDs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Detection Temperature Range | -70℃~+260℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HEL- 700 Series Thin Film Platinum RTDs (Resistance Temperature Detectors) are designed to monitor or control critical temperatures in industrial applications. They provide a linear change in resistance versus temperature, combining high linearity, stability, accuracy, and wide temperature range in a small, fast- response package. The HEL- 700 Series is designed to measure temperatures from - 75°C to 540°C [- 100°F to 1000°F] with high accuracy. These fully- assembled elements are ready- to- use in probe assemblies, without the need for fragile splices to extension leads. These products are manufactured using a thin layer of platinum deposited on an alumina substrate and are laser trimmed to a resistance interchangeability of a standard ± 0.2% (± 0.5°C accuracy) or optional ± 0.1% (± 0.3°C accuracy). The sensor chip is then glassed, wired and potted or ceramic fired to result in a cylindrical alumina package with either TFE Teflon- or fiberglass- insulated lead wires.
Features
- Wide temperature range
- Interchangeable
- Accurate
- Linear resistance vs temperature
- Fast response
- Laser trimmed
- Ceramic case material
- TFE Teflon or fiberglass leadwires
- Multiple small sizes
- Ready- to- use, fully assembled elements
Applications
- Temperature sensing for monitoring, compensation and regulation in:
- INDUSTRIAL
- HVAC equipment
- Instrument and probe assemblies
- Process control
- Motor windings and bearings
- Battery packs
- Environmental chambers
- Ovens and kilns
- Drill holes in large objects
- MEDICAL
- Autoclaves
- INDUSTRIAL
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.889 | $ 22.89 |
| 30+ | $ 21.6737 | $ 650.21 |
Standard Packaging50/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |


