VISHAY CRCW0805147KFKEA
| Manufacturer | |
| MPN | CRCW0805147KFKEA |
| LCSC Part # | C4285638 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 147kΩ ±1% 125mW 0805 |
| Description | 125mW 147kΩ Thick Film Resistor ±100ppm/℃ ±1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
7,400
7,400
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.0079 $ 0.0058 | $ 0.58 |
1,000+ | $ 0.0064 $ 0.0047 | $ 4.70 |
5,000+ | $ 0.0055 $ 0.0041 | $ 20.50 |
10,000+ | $ 0.005 $ 0.0037 | $ 37.00 |
50,000+ | $ 0.0046 $ 0.0034 | $ 170.00 |
100,000+ | $ 0.0043 $ 0.0032 | $ 320.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$