AIPULNION FD15-18S24A3C
| Manufacturer |
AIPULNION
Asian Brands |
| Mfr. Part # | FD15-18S24A3C |
| LCSC Part # | C428071 |
| Package | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC/DC modular power supply, wide-range input, 15W output power |
| Description | Isolated Module DC DC Converter 1 Output 24V 625mA 9V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | AIPULNION | |
| Package | DIP,25.4x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.1689 | $ 9.17 |
10+ | $ 8.9588 | $ 89.59 |
30+ | $ 8.8193 | $ 264.58 |
120+ | $ 8.6782 | $ 1041.38 |
Standard Packaging 120/Full
Box | ||
Better price for more quantity?
$