AIPULNION FN1-05D15BN
| Manufacturer |
AIPULNION
Asian Brands |
| Mfr. Part # | FN1-05D15BN |
| LCSC Part # | C427943 |
| Package | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER ±15V 1W |
| Description | Boost SIP,19.5x6mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | AIPULNION | |
| Package | SIP,19.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9661 | $ 1.97 |
10+ | $ 1.6649 | $ 16.65 |
30+ | $ 1.475 | $ 44.25 |
100+ | $ 1.2819 | $ 128.19 |
500+ | $ 1.1939 | $ 596.95 |
1,480+ | $ 1.1553 | $ 1709.84 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$