AIPULNION FN1-05S05B3
| Manufacturer |
AIPULNION
Asian Brands |
| Mfr. Part # | FN1-05S05B3 |
| LCSC Part # | C427815 |
| Package | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | DC/DC modular power supply, fixed voltage input, isolated non-regulated output, output power of 1W, conversion efficiency up to 83%, small SIP package, isolation voltage of 3000VDC |
| Description | Isolated Module DC DC Converter Buck 1 Output 5V 200mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | AIPULNION | |
| Package | SIP,19.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
19
19
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2901 | $ 1.29 |
10+ | $ 1.0661 | $ 10.66 |
30+ | $ 0.9438 | $ 28.31 |
100+ | $ 0.8055 | $ 80.55 |
350+ | $ 0.7436 | $ 260.26 |
1,050+ | $ 0.7166 | $ 752.43 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$