Littelfuse 089107.5NXS
| Manufacturer | |
| Mfr. Part # | 089107.5NXS |
| LCSC Part # | C427664 |
| Package | - |
| Customer # | |
| Key Attributes | Low Profile MINI 10.9mm Blade Fuses |
| Description | 1kA@58V Blade Fuse 7.5A 58V Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.053 | $ 0.27 |
50+ | $ 0.0519 | $ 2.60 |
150+ | $ 0.0512 | $ 7.68 |
500+ | $ 0.0505 | $ 25.25 |
Standard Packaging 5000/Full
Bag | ||