UTC LM7805AL-TA3-T
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | LM7805AL-TA3-T |
| LCSC Part # | C427632 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | 3-TERMINAL 1.5A POSITIVE VOLTAGE REGULATOR |
| Description | 5V Positive Fixed TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.2783 | $ 2.78 |
100+ | $ 0.2231 | $ 22.31 |
300+ | $ 0.1994 | $ 59.82 |
1,000+ | $ 0.1699 | $ 169.90 |
5,000+ | $ 0.1567 | $ 783.50 |
10,000+ | $ 0.1488 | $ 1488.00 |
Standard Packaging 50/Full
Tube | ||