LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342K07B250ERTSV product image
Images for reference only

VISHAY D55342K07B250ERTSV

Manufacturer
MPN
D55342K07B250ERTSV
LCSC Part #
C4276166
Packaging
-
Customer #
Key Attributes
RES 250kΩ ±1% 250mW
Datasheetpdf iconVISHAY D55342K07B250ERTSV

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance250kΩ
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.8226$ 13.82
200+$ 5.35$ 1070.00
500+$ 5.1621$ 2581.05
1,000+$ 5.0697$ 5069.70
Standard Packaging25/Full Reel
Better price for more quantity?
$