LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICRONE ME6212C28M5G product image
  • ME6212C28M5G thumbnail 1
  • ME6212C28M5G thumbnail 2
  • ME6212C28M5G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICRONE ME6212C28M5GRoHS

Manufacturer
MICRONEAsian Brands
MPN
ME6212C28M5G
LCSC Part #
C427596
Packaging
SOT-23-5
Customer #
Key Attributes
High-precision, high ripple rejection ratio, low-noise, ultra-fast response linear voltage regulator
Datasheetpdf iconMICRONE ME6212C28M5G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICRONE
PackagingSOT-23-5
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+150℃
Supply Current (Iq)60uA
Output ConfigurationPositive
Output Current350mA
Operating Voltage6V
Output TypeFixed
FeaturesEnable control

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ME6212 series are high-accuracy, high-PSRR, low-noise, ultra-fast-response LDO linear regulators fabricated in CMOS process. The ME6212 series regulators integrate a fixed reference voltage source, error correction circuit, current limiting circuit, phase compensation circuit, and low on-resistance MOSFET, achieving high ripple rejection, low output noise, and ultra-fast-response low dropout performance.

Features

AI Translation
  • ME6212 series compatible with ceramic capacitors smaller than tantalum capacitors, with no need for 0.1μF bypass capacitors, saving more board space.
  • ME6212 series high-speed response characteristics handle load current fluctuations, making it ideal for handheld and RF products.
  • Output can be shut down via the CE pin on the chip; shutdown quiescent current is below 1μA.
  • Ultra-low power consumption: Active: 50μA (typ.); Shutdown: 0.1μA (typ.)
  • Input voltage range: 2.0~6.0V
  • Output voltage range: 1.2~5.0V (in 0.1V increments)
  • Output accuracy: ±2%
  • Input/output voltage dropout: 120mV @ Iout = 100mA (3.3V)
  • Output current: 350mA
  • High ripple rejection ratio: 65dB @ 1KHz (ME6212C33)
  • Low output noise: 50μVrms
  • Input stability: 0.05% (TYP.)

Applications

AI Translation
  • Tablet
  • Set-top box
  • Bluetooth speaker
  • Dash cam
  • Automotive products
  • Toys
In-Stock: 22,320
22,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0387$ 0.39
100+$ 0.0304$ 3.04
300+$ 0.0263$ 7.89
3,000+$ 0.0221$ 66.30
6,000+$ 0.0196$ 117.60
9,000+$ 0.0184$ 165.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$