MICRONE ME6211C28U4AG-N
| Manufacturer |
MICRONE
Asian Brands |
| Mfr. Part # | ME6211C28U4AG-N |
| LCSC Part # | C427594 |
| Package | X2-SON-4-EP(1x1) |
| Customer # | |
| Key Attributes | High Speed LDO Regulators, High PSRR, Low noise |
| Description | 6V Positive Fixed 2.8V X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Package | X2-SON-4-EP(1x1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0568 | $ 0.57 |
100+ | $ 0.0455 | $ 4.55 |
300+ | $ 0.0398 | $ 11.94 |
1,000+ | $ 0.0356 | $ 35.60 |
5,000+ | $ 0.0322 | $ 161.00 |
10,000+ | $ 0.0305 | $ 305.00 |
Standard Packaging 10000/Full
Reel | ||