MICRONE ME8115FD7G
| Manufacturer |
MICRONE
Asian Brands |
| Mfr. Part # | ME8115FD7G |
| LCSC Part # | C427575 |
| Package | DIP-7 |
| Customer # | |
| Key Attributes | High-performance current-mode PWM switching power supply controller |
| Description | Converter Offline Flyback Topology 52kHz~66kHz DIP-7 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | MICRONE | |
| Package | DIP-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
2,220
2,220
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1566 | $ 0.78 |
50+ | $ 0.1187 | $ 5.94 |
150+ | $ 0.1048 | $ 15.72 |
500+ | $ 0.0874 | $ 43.70 |
2,000+ | $ 0.0797 | $ 159.40 |
5,000+ | $ 0.0751 | $ 375.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$