LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICRONE ME8115ED7G product image
  • ME8115ED7G thumbnail 1
  • ME8115ED7G thumbnail 2
  • ME8115ED7G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICRONE ME8115ED7GRoHS

Manufacturer
MICRONEAsian Brands
MPN
ME8115ED7G
LCSC Part #
C427574
Packaging
DIP-7
Customer #
Key Attributes
High-performance current-mode PWM switching power supply controller
Datasheetpdf iconMICRONE ME8115ED7G
In-Stock: 145
145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2703$ 1.35
50+$ 0.1972$ 9.86
150+$ 0.1727$ 25.91
500+$ 0.1422$ 71.10
2,000+$ 0.1285$ 257.00
5,000+$ 0.1204$ 602.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerMICRONE
PackagingDIP-7
Operating Temperature-20℃~+125℃
Frequency - Switching52kHz~66kHz
Output Current-
Pd - Power Dissipation1000mW
Voltage - Supply4.3V~9V
Voltage - Breakdown700V
TopologyFlyback
FeaturesHigh voltage direct start;Light load efficient mode;Leading edge blanking;Adjustable current limiting;Under-voltage lockout;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP)
Output Voltage-
Duty Cycle(Max)57%
Working ModePWM Modulation
Feedback SystemSecondary-Side Feedback

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

High-performance current-mode PWM controller designed for cost-effective AC/DC converters, delivering up to 12W continuous output power (18W for ME8115B) across a wide input voltage range of 85–265V, with peak output power up to 18W. An optimized, highly rational circuit design combined with a cost-effective bipolar process minimizes overall product cost. This power controller operates in a typical flyback topology to form a compact AC/DC converter. The internal startup circuit employs a unique current-sinking approach, utilizing the inherent amplification of the power switch transistor to complete startup (Ic-to-Ib amplification of the switching transistor), which significantly reduces power dissipation in the startup resistor. At lower output power levels, the IC automatically reduces its operating frequency to achieve ultra-low standby power consumption. When VCC reaches 10V, the internal OVP activates to clamp the output voltage, preventing excessive output voltage caused by optocoupler or feedback circuit failure. The IC also provides comprehensive overload protection and anti-saturation functions, offering real-time protection against overload, transformer saturation, and output short-circuit conditions to enhance power supply reliability. An integrated thermal protection with hysteresis shuts down the output when the chip overheats. The current limit can be set by external resistor Rs.

Features

AI Translation
  • Built-in 700V high-voltage power switch
  • Built-in high-voltage startup current source for fast startup
  • Built-in energy efficiency management control, standby power below 0.1W
  • Built-in OVP, UVP, and short-circuit protection
  • Built-in overload and over-temperature protection
  • Precise temperature compensation and accurate cycle-by-cycle current control
  • Low startup current and low operating current
  • Adaptive frequency jittering design, low EMI
  • High conversion efficiency, meets Energy Star 2.0 requirements
  • Wide-voltage output power: 12W (18W for ME8115B), peak output power 15W (20W for ME8115B)
  • High-voltage output power: 15W (20W for ME8115B), peak output 18W (22W for ME8115B)
  • Minimal external components, low overall system cost

Applications

AI Translation
  • Power adapters
  • Portable device charging power supplies
  • DVD/DVB power supplies
  • Battery chargers
  • ATX standby power supplies