TI LP5024RSMR
| Manufacturer | |
| Mfr. Part # | LP5024RSMR |
| LCSC Part # | C427525 |
| Package | VQFN-32-EP(4x4) |
| Customer # | |
| Key Attributes | 18-、24-Channel, 12-Bit, PWM Ultralow-Quiescent-Current, I²C RGB LED Drivers |
| Description | 29kHz I2C 24 2.7V~5.5V VQFN-32-EP(4x4) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | VQFN-32-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,738 
4,738
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5467 | $ 0.55 |
10+ | $ 0.4342 | $ 4.34 |
30+ | $ 0.3796 | $ 11.39 |
100+ | $ 0.3233 | $ 32.33 |
500+ | $ 0.2905 | $ 145.25 |
1,000+ | $ 0.2734 | $ 273.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$