BOURNS 2031-15T-SMLF
| Manufacturer | |
| MPN | 2031-15T-SMLF |
| LCSC Part # | C427469 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 60V 1kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 4.4mm | |
| Height | 5mm | |
| Impulse Discharge Current | 1kA | |
| Voltage - DC Spark Over (Nom) | 60V;500V | |
| Capacitance | 1pF | |
| Pitch | 3.9mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast acting
- Small size
- Stable breakdown throughout life
- Designed to operate with TBU devices
- RoHS compliant* versions available
- UL Recognition pending
Applications
AI Translation
- Telecommunications
- Industrial electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8388 | $ 1.84 |
| 10+ | $ 1.537 | $ 15.37 |
| 30+ | $ 1.3491 | $ 40.47 |
| 250+ | $ 1.1563 | $ 289.08 |
| 500+ | $ 1.0679 | $ 533.95 |
| 1,000+ | $ 1.0316 | $ 1031.60 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 4.4mm | |
| Height | 5mm | |
| Impulse Discharge Current | 1kA | |
| Voltage - DC Spark Over (Nom) | 60V;500V | |
| Capacitance | 1pF | |
| Pitch | 3.9mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast acting
- Small size
- Stable breakdown throughout life
- Designed to operate with TBU devices
- RoHS compliant* versions available
- UL Recognition pending
Applications
AI Translation
- Telecommunications
- Industrial electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



