LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7124-8BBCPZ product image
  • AD7124-8BBCPZ thumbnail 1
  • AD7124-8BBCPZ thumbnail 2
  • AD7124-8BBCPZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7124-8BBCPZRoHS

Manufacturer
MPN
AD7124-8BBCPZ
LCSC Part #
C427451
Packaging
LFCSP-32(5x5)
Customer #
Key Attributes
8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference
Datasheetpdf iconADI AD7124-8BBCPZ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8736$ 6.87
10+$ 5.546$ 55.46
30+$ 4.9802$ 149.41
100+$ 4.5065$ 450.65
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLFCSP-32(5x5)
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Clock Frequency614.4kHz
FeaturesBipolar power supply;Built-in temperature sensor;Auto calibration;Multiplexers;Integrated modulator;Built-in digital filter
Voltage ReferenceBuilt-in
InterfaceSPI
Quiescent Current (Iq)255uA
Resolution(Bits)24;19.2kHz
Voltage - Supply2.7V~3.6V
Number of Channels8
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Features

AI Translation
  • 3 power modes RMS noise
  • Low power: 24 nV rms at 1.17 SPS, gain = 128 (255 A typical)
  • Mid power: 20 nV rms at 2.34 SPS, gain = 128 (355 A typical)
  • Full power: 23 nV rms at 9.4 SPS, gain = 128 (930 A typical)
  • Up to 22 noise free bits in all power modes (gain = 1)
  • Output data rate
  • Full power: 9.38 SPS to 19,200 SPS
  • Mid power: 2.34 SPS to 4800 SPS
  • Low power: 1.17 SPS to 2400 SPS
  • Rail-to-rail analog inputs for gains > 1
  • Simultaneous 50Hz / 60Hz rejection at 25 SPS (single cycle settling)
  • Diagnostic functions (which aid safe integrity level (SIL) certification)
  • Crosspoint multiplexed analog inputs
  • 8 differential/15 pseudo-differential inputs
  • Programmable gain (1 to 128)
  • Band gap reference with 10ppm / ℃ drift maximum (70μA) (B grade)
  • Matched programmable excitation currents
  • Internal clock oscillator
  • On-chip bias voltage generator
  • Low-side power switch
  • General-purpose outputs
  • Multiple filter options
  • Internal temperature sensor
  • Self and system calibration
  • Sensor burnout detection
  • Automatic channel sequencer
  • Per channel configuration
  • Power supply: 2.7V to 3.6V and ±1.8V
  • Independent interface power supply
  • Power-down current: 5μA maximum
  • Temperature range: -40℃ to +125℃
  • 32-lead LFCSP
  • 3-wire or 4-wire serial interface
  • SPI, QSPITM, MICROWIRETM, and DSP compatible
  • Schmitt trigger on SCLK
  • ESD: 4 kV

Applications

AI Translation
  • Temperature measurement
  • Pressure measurement
  • Industrial process control
  • Instrumentation
  • Smart transmitters