ADI LTC2983ILX#PBF
| Manufacturer | |
| Mfr. Part # | LTC2983ILX#PBF |
| LCSC Part # | C427448 |
| Package | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | Multi-Sensor High Accuracy Digital Temperature Measurement System |
| Description | 24bit -40℃~+85℃ 2.85V~5.25V SPI ±0.1℃ LQFP-48(7x7) Sensor and Detector Interfaces RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | ADI | |
| Package | LQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
46 
46
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 38.6983 | $ 38.70 |
30+ | $ 36.7634 | $ 1102.90 |
Standard Packaging 250/Full
Tray | ||
Better price for more quantity?
$