LITEON LTST-C19HE1WT-H
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C19HE1WT-H |
| LCSC Part # | C427425 |
| Packaging | SMD-4P,1.6x1.6mm |
| Customer # | |
| Key Attributes | Extra Thin Full Color SMD Chip LED |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | SMD-4P,1.6x1.6mm | |
| Forward Current | R:20mA;G:20mA;B:20mA | |
| Voltage - Forward(Vf) | R:1.8V~2.4V;G:2.8V~3.9V;B:2.8V~3.9V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength - Dominant | R:624nm;G:525nm;B:470nm | |
| Diode Configuration | Common Anode | |
| Luminous Intensity | R:85mcd~240mcd;G:160mcd~280mcd;B:28mcd~180mcd | |
| Length | 1.6mm | |
| Height | 0.35mm | |
| Width | 1.6mm | |
| Peak Wavelength | R:632nm;G:520nm;B:468nm | |
| Lens Color | White Frosted Lens | |
| Viewing Angle | 130° | |
| Power(Watts) | R:75mW;G:80mW;B:80mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Extra Thin (0.35mm) Full Color SMD Chip LED.
- Package in 8mm tape on 7" diameter reels.
- EIA STD package.
- I.C. compatible.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow solder process.
Applications
AI Translation
- General electronic equipment (e.g., office equipment, communication equipment, and home appliances)
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | SMD-4P,1.6x1.6mm | |
| Forward Current | R:20mA;G:20mA;B:20mA | |
| Voltage - Forward(Vf) | R:1.8V~2.4V;G:2.8V~3.9V;B:2.8V~3.9V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength - Dominant | R:624nm;G:525nm;B:470nm | |
| Diode Configuration | Common Anode | |
| Luminous Intensity | R:85mcd~240mcd;G:160mcd~280mcd;B:28mcd~180mcd | |
| Length | 1.6mm | |
| Height | 0.35mm | |
| Width | 1.6mm | |
| Peak Wavelength | R:632nm;G:520nm;B:468nm | |
| Lens Color | White Frosted Lens | |
| Viewing Angle | 130° | |
| Power(Watts) | R:75mW;G:80mW;B:80mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Extra Thin (0.35mm) Full Color SMD Chip LED.
- Package in 8mm tape on 7" diameter reels.
- EIA STD package.
- I.C. compatible.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow solder process.
Applications
AI Translation
- General electronic equipment (e.g., office equipment, communication equipment, and home appliances)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



