LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603133RFKEC product image
Images for reference only

VISHAY CRCW0603133RFKECRoHS

Manufacturer
MPN
CRCW0603133RFKEC
LCSC Part #
C4274214
Packaging
0603
Customer #
Key Attributes
RES 133Ω ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603133RFKEC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0048$ 0.01
200+$ 0.0019$ 0.38
500+$ 0.0018$ 0.90
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance133Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20000
Sales UnitPiece