LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF0603FR-0713K3L product image
  • AF0603FR-0713K3L thumbnail 1
  • AF0603FR-0713K3L thumbnail 2
  • AF0603FR-0713K3L thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YAGEO AF0603FR-0713K3LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AF0603FR-0713K3L
LCSC Part #
C4273994
Packaging
0603
Customer #
Key Attributes
RES 13.3kΩ ±1% 0.1W 0603
Datasheetpdf iconYAGEO AF0603FR-0713K3L
In-Stock: 4,900
4,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0042$ 0.42
1,000+$ 0.0033$ 3.30
5,000+$ 0.0028$ 14.00
10,000+$ 0.0025$ 25.00
50,000+$ 0.0023$ 115.00
100,000+$ 0.0021$ 210.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance13.3kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece