LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISSI IS61WV25616BLL-10BLI product image
  • IS61WV25616BLL-10BLI thumbnail 1
  • IS61WV25616BLL-10BLI thumbnail 2
  • IS61WV25616BLL-10BLI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ISSI IS61WV25616BLL-10BLIRoHS

Manufacturer
MPN
IS61WV25616BLL-10BLI
LCSC Part #
C427369
Packaging
TFBGA-48
Customer #
Key Attributes
256KX16 High-Speed Asynchronous CMOS Static RAM
Datasheetpdf iconISSI IS61WV25616BLL-10BLI
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.7065$ 6.71
10+$ 5.7084$ 57.08
30+$ 5.0992$ 152.98
100+$ 4.5888$ 458.88
Standard Packaging480/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerISSI
PackagingTFBGA-48
Memory Size4Mbit
Voltage - Supply2.4V~3.6V
Operating temperature-40℃~+85℃
Access Time10ns
Features-
Current - Supply45mA
Standby Supply Current9mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging480
Sales UnitPiece

Introduction

AI Translation

The ISSI IS61WV25616Axx/Bxx and IS64WV25616Bxx are high- speed,4,194,304- bit static RAMs organized as 262,144 words by 16 bits. It is fabricated using ISSI's highperformance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high- performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access. The IS61WV25616Axx/Bxx and IS64WV25616Bxx are packaged in the JEDEC standard 44- pin TSOP Type II and 48- pin Mini BGA (6mm x 8mm).

Features

AI Translation
  • HIGH SPEED: (IS61/64WV25616ALL/BLL)
  • High- speed access time: 8, 10, 20 ns
  • Low Active Power: 35mW (typical)
  • Low Standby Power: 7 mW (typical)
  • CMOS standby
  • LOW POWER: (IS61/64WV25616ALS/BLS)
  • High- speed access time: 25, 35, 45 ns
  • Low Active Power: 35mW (typical)
  • Low Standby Power: 0.6mW (typical)
  • CMOS standby
  • Single power supply
    • VDD 1.65V to 2.2V (IS61WV25616Axx)
    • VDD 2.4V to 3.6V (IS61/64WV25616Bxx)
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Industrial and Automotive temperature support
  • Lead- free available