EATON HCM0703-R22-R
| Manufacturer | |
| Mfr. Part # | HCM0703-R22-R |
| LCSC Part # | C427312 |
| Package | SMD,7.1x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 220nH 23A 2.5mΩ SMD,7.1x6.6mm |
| Description | 40A SMD,7.1x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Package | SMD,7.1x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6103 | $ 0.61 |
10+ | $ 0.5042 | $ 5.04 |
30+ | $ 0.4504 | $ 13.51 |
100+ | $ 0.3966 | $ 39.66 |
500+ | $ 0.3213 | $ 160.65 |
1,500+ | $ 0.3059 | $ 458.85 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$