LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJP03J100V product image
  • ERJP03J100V thumbnail 1
  • ERJP03J100V thumbnail 2
  • ERJP03J100V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJP03J100VRoHS

Manufacturer
MPN
ERJP03J100V
LCSC Part #
C427260
Packaging
0603
Customer #
Key Attributes
RES 10Ω ±5% 0.2W 0603
Datasheetpdf iconPANASONIC ERJP03J100V
In-Stock: 510
510 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0431$ 0.43
100+$ 0.0336$ 3.36
300+$ 0.0289$ 8.67
1,000+$ 0.0253$ 25.30
5,000+$ 0.0224$ 112.00
10,000+$ 0.021$ 210.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Resistance10Ω
Power(Watts)200mW
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece