PANASONIC ERJPA2F4703X
| Manufacturer | |
| MPN | ERJPA2F4703X |
| LCSC Part # | C427256 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 470kΩ ±1% 250mW 0402 |
| Description | 470kΩ ±1% 250mW 0402 Thick Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
7,980
7,980
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0363 | $ 0.73 |
200+ | $ 0.0294 | $ 5.88 |
600+ | $ 0.0255 | $ 15.30 |
2,000+ | $ 0.0232 | $ 46.40 |
10,000+ | $ 0.0177 | $ 177.00 |
20,000+ | $ 0.0166 | $ 332.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$