PANASONIC ERJPA2F1001X
| Manufacturer | |
| Mfr. Part # | ERJPA2F1001X |
| LCSC Part # | C427241 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 1kΩ ±1% 200mW 0402 |
| Description | 1kΩ ±1% 200mW 0402 Thick Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0851 | $ 0.43 |
50+ | $ 0.0681 | $ 3.41 |
150+ | $ 0.0596 | $ 8.94 |
500+ | $ 0.0532 | $ 26.60 |
2,500+ | $ 0.0481 | $ 120.25 |
5,000+ | $ 0.0412 | $ 206.00 |
Standard Packaging 10000/Full
Reel | ||