LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJPA2F1000X product image
  • ERJPA2F1000X thumbnail 1
  • ERJPA2F1000X thumbnail 2
  • ERJPA2F1000X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJPA2F1000XRoHS

Manufacturer
MPN
ERJPA2F1000X
LCSC Part #
C427235
Packaging
0402
Customer #
Key Attributes
RES 100Ω ±1% 200mW 0402
Datasheetpdf iconPANASONIC ERJPA2F1000X
In-Stock: 1,400
1,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.034$ 0.68
200+$ 0.0275$ 5.50
600+$ 0.0239$ 14.34
2,000+$ 0.0218$ 43.60
10,000+$ 0.0178$ 178.00
20,000+$ 0.0168$ 336.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)200mW
Resistance100Ω
Operating Temperature-55℃~+155℃
Voltage Rating100V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece