PANASONIC 6TPE220MAPB
| Manufacturer | |
| Mfr. Part # | 6TPE220MAPB |
| LCSC Part # | C427197 |
| Package | 2917 |
| Customer # | |
| Key Attributes | CAP TANT 220uF ±20% 6.3V 2917 |
| Description | 220uF ±20% 6.3V Tantalum Capacitors 25mΩ@100kHz 2917 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | 2917 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
4,827
4,827
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6917 | $ 0.69 |
10+ | $ 0.5692 | $ 5.69 |
30+ | $ 0.5176 | $ 15.53 |
100+ | $ 0.4515 | $ 45.15 |
500+ | $ 0.3548 | $ 177.40 |
1,000+ | $ 0.3386 | $ 338.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$