LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW020133K0FNED product image
  • CRCW020133K0FNED thumbnail 1
  • CRCW020133K0FNED thumbnail 2
  • CRCW020133K0FNED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW020133K0FNEDRoHS

Manufacturer
MPN
CRCW020133K0FNED
LCSC Part #
C4271652
Packaging
0201
Customer #
Key Attributes
RES 33kΩ ±1% 50mW 0201
Datasheetpdf iconVISHAY CRCW020133K0FNED
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.018$ 0.18
100+$ 0.0175$ 1.75
300+$ 0.0172$ 5.16
1,000+$ 0.0169$ 16.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0201
Power(Watts)50mW
Resistance33kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece