Nexperia PMEG4005EJ,115
| Manufacturer | |
| Mfr. Part # | PMEG4005EJ,115 |
| LCSC Part # | C426868 |
| Package | SOD-323F |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-323F |
| Description | Diode 40V 500mA Surface Mount SOD-323F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-323F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,700
1,700
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3869 | $ 1.93 |
50+ | $ 0.3044 | $ 15.22 |
150+ | $ 0.2704 | $ 40.56 |
500+ | $ 0.2267 | $ 113.35 |
3,000+ | $ 0.2073 | $ 621.90 |
6,000+ | $ 0.1943 | $ 1165.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$