LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PMEG4002EL,315 product image
  • PMEG4002EL,315 thumbnail 1
  • PMEG4002EL,315 thumbnail 2
  • PMEG4002EL,315 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PMEG4002EL,315RoHS

Manufacturer
MPN
PMEG4002EL,315
LCSC Part #
C426866
Packaging
SOD-882
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-882
Datasheetpdf iconNexperia PMEG4002EL,315
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0696$ 0.70
100+$ 0.0552$ 5.52
300+$ 0.0479$ 14.37
1,000+$ 0.0425$ 42.50
5,000+$ 0.0382$ 191.00
10,000+$ 0.036$ 360.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingSOD-882
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)10uA@40V
Non-Repetitive Peak Forward Surge Current3A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD882 leadless ultra small Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Forward current: IF ≤ 0.2 A
  • Reverse voltage: VR ≤ 40 V
  • Low forward voltage
  • Leadless ultra small SMD plastic package
  • Power dissipation comparable to SOT23

Applications

AI Translation
  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Low voltage rectification
  • Blocking diodes
  • Low power consumption applications