Nexperia PBSS5540Z,115
| Manufacturer | |
| Mfr. Part # | PBSS5540Z,115 |
| LCSC Part # | C426845 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 5A SOT-223 |
| Description | Bipolar (BJT) Transistor PNP 40V 5A 120MHz 2W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3079 | $ 1.54 |
50+ | $ 0.2545 | $ 12.73 |
150+ | $ 0.2316 | $ 34.74 |
1,000+ | $ 0.1825 | $ 182.50 |
2,000+ | $ 0.1698 | $ 339.60 |
5,000+ | $ 0.1622 | $ 811.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$