Nexperia PBSS4041PX,115
| Manufacturer | |
| Mfr. Part # | PBSS4041PX,115 |
| LCSC Part # | C426840 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 5A SOT-89 |
| Description | Bipolar (BJT) Transistor PNP 60V 5A 110MHz 2.5W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,745
1,745
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9084 | $ 0.91 |
10+ | $ 0.7681 | $ 7.68 |
30+ | $ 0.698 | $ 20.94 |
100+ | $ 0.6279 | $ 62.79 |
500+ | $ 0.5865 | $ 293.25 |
1,000+ | $ 0.5642 | $ 564.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$