Nexperia NX7002AKS,115
| Manufacturer | |
| MPN | NX7002AKS,115 |
| LCSC Part # | C426837 |
| Packaging | TSSOP-6(SOT-363) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 170mA TSSOP-6(SOT-363) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6(SOT-363) | |
| Current - Continuous Drain(Id) | 170mA | |
| RDS(on) | 4.5Ω@10V | |
| Pd - Power Dissipation | 220mW | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Drain to Source Voltage | 60V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 17pF | |
| Gate Charge(Qg) | 430pC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual N-channel enhancement mode Field-Effect Transistor (FET) in a very small SOT363 (SC-88) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- Ultra-fast switching speed - ESD protection - Trench MOSFET technology
Applications
AI Translation
- Relay Driver
- Low-Side Load Switch
- High-Speed Line Driver
- Switching Circuit
In-Stock: 540
540 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1313 | $ 0.66 |
| 50+ | $ 0.11 | $ 5.50 |
| 150+ | $ 0.0994 | $ 14.91 |
| 500+ | $ 0.0914 | $ 45.70 |
| 3,000+ | $ 0.0851 | $ 255.30 |
| 6,000+ | $ 0.0819 | $ 491.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6(SOT-363) | |
| Current - Continuous Drain(Id) | 170mA | |
| RDS(on) | 4.5Ω@10V | |
| Pd - Power Dissipation | 220mW | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Drain to Source Voltage | 60V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 17pF | |
| Gate Charge(Qg) | 430pC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual N-channel enhancement mode Field-Effect Transistor (FET) in a very small SOT363 (SC-88) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- Ultra-fast switching speed - ESD protection - Trench MOSFET technology
Applications
AI Translation
- Relay Driver
- Low-Side Load Switch
- High-Speed Line Driver
- Switching Circuit
C426837 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



