LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX84-B5V1,215 product image
  • BZX84-B5V1,215 thumbnail 1
  • BZX84-B5V1,215 thumbnail 2
  • BZX84-B5V1,215 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZX84-B5V1,215RoHS

Manufacturer
MPN
BZX84-B5V1,215
LCSC Part #
C426830
Packaging
SOT-23(TO-236AB)
Customer #
Key Attributes
DIODE ZENER 5.1V 250mW SOT-23(TO-236AB)
Datasheetpdf iconNexperia BZX84-B5V1,215
In-Stock: 19,770
19,770 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1036$ 0.52
50+$ 0.0817$ 4.09
150+$ 0.0708$ 10.62
500+$ 0.0625$ 31.25
3,000+$ 0.056$ 168.00
6,000+$ 0.0527$ 316.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOT-23(TO-236AB)
Tolerance±2%
Pd - Power Dissipation250mW
Operating Junction Temperature Range-40℃~+150℃
Reverse Leakage Current (Ir)2uA@2V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)5V~5.2V
Zener Voltage(Nom)5.1V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Low- power voltage regulator diodes in a small SOT23 (TO- 236AB) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX84- A), ± 2% (BZX84- B) and approximately ± 5% (BZX84- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.

Features

AI Translation
  • Total power dissipation: ≤ 250 mW
  • Three tolerance series: ± 1%, ± 2% and approximately ± 5%
  • Working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: ≤ 40 W

Applications

AI Translation
  • General regulation functions