Nexperia BZX384-B5V1,115
| Manufacturer | |
| Mfr. Part # | BZX384-B5V1,115 |
| LCSC Part # | C426823 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 300mW SOD-323 |
| Description | Zener Diode Independent 5.1V 300mW Surface Mount SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,750 
2,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2527 | $ 1.26 |
50+ | $ 0.201 | $ 10.05 |
150+ | $ 0.1788 | $ 26.82 |
500+ | $ 0.1512 | $ 75.60 |
3,000+ | $ 0.1356 | $ 406.80 |
6,000+ | $ 0.1282 | $ 769.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$