Nexperia BC817DPN,115
| Manufacturer | |
| MPN | BC817DPN,115 |
| LCSC Part # | C426778 |
| Packaging | SC-74(TSOP-6) |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 45V 500mA SC-74(TSOP-6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SC-74(TSOP-6) | |
| Current - Collector Cutoff | 5uA | |
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 600mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| Transition frequency(fT) | 100MHz | |
| Vce Saturation(VCE(sat)) | 700mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN/PNP general-purpose double transistors in an SOT457 (SC-74) plastic package.
Features
AI Translation
- Reduces component count
- Reduces pick and place costs
- AEC-Q101 qualified
Applications
AI Translation
General purpose switching and amplification
In-Stock: 2,530
2,530 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1449 | $ 0.72 |
| 50+ | $ 0.117 | $ 5.85 |
| 150+ | $ 0.1031 | $ 15.47 |
| 500+ | $ 0.0927 | $ 46.35 |
| 3,000+ | $ 0.0843 | $ 252.90 |
| 6,000+ | $ 0.0801 | $ 480.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SC-74(TSOP-6) | |
| Current - Collector Cutoff | 5uA | |
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 600mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| Transition frequency(fT) | 100MHz | |
| Vce Saturation(VCE(sat)) | 700mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN/PNP general-purpose double transistors in an SOT457 (SC-74) plastic package.
Features
AI Translation
- Reduces component count
- Reduces pick and place costs
- AEC-Q101 qualified
Applications
AI Translation
General purpose switching and amplification
C426778 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



