LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BAS20,215 product image
  • BAS20,215 thumbnail 1
  • BAS20,215 thumbnail 2
  • BAS20,215 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BAS20,215RoHS

Manufacturer
MPN
BAS20,215
LCSC Part #
C426765
Packaging
SOT-23
Customer #
Key Attributes
DIODE GP 150V 200mA SOT-23
Datasheetpdf iconNexperia BAS20,215
In-Stock: 2,185
2,185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0848$ 0.42
50+$ 0.0676$ 3.38
150+$ 0.059$ 8.85
500+$ 0.0526$ 26.30
3,000+$ 0.0474$ 142.20
6,000+$ 0.0448$ 268.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingSOT-23
Reverse Recovery Time (trr)4ns
Operating Junction Temperature Range-
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)150V
Pd - Power Dissipation250mW
Voltage - Forward(Vf@If)1.25V@200mA
Reverse Leakage Current (Ir)100nA@150V
Non-Repetitive Peak Forward Surge Current9A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

High-voltage switching diode in a compact SOT23 SMD plastic package.

Features

AI Translation
  • High switching speed: reverse recovery time t_ff ≤ 50 ns
  • Low leakage current
  • Reverse voltage V_R ≤ 150 V
  • Low capacitance: junction capacitance C_d ≤ 5 pF
  • Compact SMD plastic package

Applications

AI Translation
  • High-voltage high-speed switching
  • High-voltage general-purpose switching
  • Voltage clamping
  • Reverse polarity protection