TI ISOM8117DFHR
| Manufacturer | |
| MPN | ISOM8117DFHR |
| LCSC Part # | C42673661 |
| Packaging | SOIC-4 |
| Customer # | |
| Key Attributes | Single-channel optocoupler emulator with analog transistor output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TI | |
| Packaging | SOIC-4 | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 7V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 380%;255% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 290mW | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Open-collector output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3435 | $ 0.34 |
| 10+ | $ 0.3369 | $ 3.37 |
| 30+ | $ 0.3321 | $ 9.96 |
| 100+ | $ 0.3272 | $ 32.72 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TI | |
| Packaging | SOIC-4 | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 7V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 380%;255% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 290mW | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Open-collector output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

